Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No45587-0004
Order Code3863984
Product RangeMini-Fit Jr. 45587 Series
Your Part Number
Technical Datasheet
11,593 In Stock
Need more?
650 Next business day delivery available(Shanghai stock)
220 Delivery in 3-4 Business Days(SG stock)
10723 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY4.160 (CNY4.7008) |
| 100+ | CNY3.580 (CNY4.0454) |
| 500+ | CNY3.240 (CNY3.6612) |
Price for:Each
Minimum: 10
Multiple: 10
CNY41.60 (CNY47.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No45587-0004
Order Code3863984
Product RangeMini-Fit Jr. 45587 Series
Technical Datasheet
Product RangeMini-Fit Jr. 45587 Series
No. of Positions8Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5556 Crimp Terminal
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mini-Fit Jr. 45587 Series
No. of Positions
8Ways
For Use With
Molex Mini-Fit 5556 Crimp Terminal
Gender
Receptacle
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001