Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46113-0121
Order Code3862708
Product RangeLPH 46113 Series
Your Part Number
Technical Datasheet
1,125 In Stock
Need more?
1125 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY33.950 (CNY38.3635) |
| 10+ | CNY28.880 (CNY32.6344) |
| 100+ | CNY24.540 (CNY27.7302) |
| 250+ | CNY23.010 (CNY26.0013) |
| 500+ | CNY22.070 (CNY24.9391) |
| 1000+ | CNY21.630 (CNY24.4419) |
Price for:Each
Minimum: 1
Multiple: 1
CNY33.95 (CNY38.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46113-0121
Order Code3862708
Product RangeLPH 46113 Series
Technical Datasheet
Connector SystemsBoard-to-Board, Signal
Pitch Spacing1.27mm
No. of Rows2Rows
No. of Contacts12Contacts
Connector MountingThrough Hole Straight
Product RangeLPH 46113 Series
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Board-to-Board, Signal
No. of Rows
2Rows
Connector Mounting
Through Hole Straight
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
1.27mm
No. of Contacts
12Contacts
Product Range
LPH 46113 Series
Contact Plating
Gold Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001