Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No46993-0440
Order Code3648534
Product RangeMini-Fit Versa Color 46993
Your Part Number
Technical Datasheet
7,195 In Stock
Need more?
125 Next business day delivery available(Shanghai stock)
7070 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY3.360 (CNY3.7968) |
Price for:Each
Minimum: 10
Multiple: 10
CNY33.60 (CNY37.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No46993-0440
Order Code3648534
Product RangeMini-Fit Versa Color 46993
Technical Datasheet
Product RangeMini-Fit Versa Color 46993
No. of Positions4Ways
Pitch Spacing4.2mm
For Use WithMolex Mini-Fit 5558 Series Male Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 46993 series Mini-Fit Versa colour plug housing
- Dual row with panel mount ears
- UL 94V-0 rated blue colour nylon 6/6 housing
- Glow-wire capable
- Mates with Mini-Fit 46992 series Versa colour receptacle
- Use with 5558 series Mini-Fit male crimp terminals
- 4.2mm pitch mating and pitch terminating interface
- Operating temperature range from -40° to +105°C
Technical Specifications
Product Range
Mini-Fit Versa Color 46993
No. of Positions
4Ways
For Use With
Molex Mini-Fit 5558 Series Male Crimp Terminals
Gender
Plug
Pitch Spacing
4.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018