Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No47151-0001
Order Code1654540
Also Known AsGTIN UPC EAN: 822348794379
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerMOLEX
Manufacturer Part No47151-0001
Order Code1654540
Also Known AsGTIN UPC EAN: 822348794379
Technical Datasheet
Product Overview
The 47151-0001 is a 19-circuit 2-row 0.050mm pitch right angle HDMI receptacle with gold-plated copper alloy contacts, 1.80mm front solder tab, nickel-plated shell without back cover and PCB mounting. This 47151 series receptacle mates with 88768 series HDMI cable assembly, 88764 series HDMI adapter and 88767 series HDMI adapter, suitable for wire-to-board application.
- Black colour
- Current rating per contact is 0.5A
- Voltage rating is 40V
- Temperature rating from -20 to 85°C
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002313