Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
1+ | CNY66.250 (CNY74.8625) |
10+ | CNY60.610 (CNY68.4893) |
25+ | CNY58.150 (CNY65.7095) |
Price for:Each
Minimum: 1
Multiple: 1
CNY66.25 (CNY74.86 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48025-0002
Order Code2783096
Product Range48025
Also Known AsGTIN UPC EAN: 822350301671
Technical Datasheet
Modular Connector TypeRJ45 Jack
Port Configuration1 x 1 (Port)
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5, Cat5e
IP Rating-
Connector MountingThrough Hole Mount
Connector OrientationRight Angle
ShieldingShielded
MagneticsWith Magnetics
LEDsWith LED
Light PipesWithout Light Pipe
Product Range48025
Product Overview
The 48025-0002 is a 8P8C 1-port right angle Cat5 shielded Modular Jack with integrated magnetic and LED. It incorporates wire-wound components (magnetics) in standard RJ45 jacks. These integrated magnetics, resistors and/or capacitors filter common-mode noise to provide signal integrity, protect PHY chips, provide DC isolation and offer low-mode conversion. It supports fast Ethernet (10/100) and Gigabit Ethernet applications.
- Through hole signal and body tails PCB attachment
- 1.5A Current per contact (maximum)
- 150VAC RMS Voltage (maximum)
- UL94V-0 Flammability
- 750 Mating cycles durability
Applications
Computers & Computer Peripherals, Communications & Networking, Industrial
Technical Specifications
Modular Connector Type
RJ45 Jack
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Connector Orientation
Right Angle
Magnetics
With Magnetics
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Port Configuration
1 x 1 (Port)
LAN Category
Cat5, Cat5e
Connector Mounting
Through Hole Mount
Shielding
Shielded
LEDs
With LED
Product Range
48025
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009157