Print Page
5,600 In Stock
Need more?
5600 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
350+ | CNY4.840 (CNY5.4692) |
700+ | CNY4.810 (CNY5.4353) |
1050+ | CNY4.780 (CNY5.4014) |
Price for:Each (Supplied on Full Reel)
Minimum: 350
Multiple: 350
CNY1,694.00 (CNY1,914.22 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No48258-0002
Order Code2612470
Product Range48258
Also Known AsGTIN UPC EAN: 883906963248
Technical Datasheet
USB Connector TypeUSB Type A
USB StandardUSB 2.0
No. of Positions4Ways
Connector MountingThrough Hole Mount
OrientationRight Angle
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range48258
SVHCNo SVHC (21-Jan-2025)
Product Overview
- USB2.0 shielded I/O receptacle
- Mid mount with side flange and bevelled metal pins
- Right-angle, sink reverse type through hole connector
- Current up to 1.5A
- Voltage rating is 250VAC
Applications
Communications & Networking, Industrial, Portable Devices
Technical Specifications
USB Connector Type
USB Type A
Gender
Receptacle
Connector Mounting
Through Hole Mount
Contact Material
Phosphor Bronze
Product Range
48258
USB Standard
USB 2.0
No. of Positions
4Ways
Orientation
Right Angle
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00157