Print Page
Image is for illustrative purposes only. Please refer to product description.
168 In Stock
Need more?
168 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY8.980 (CNY10.1474) |
| 100+ | CNY7.970 (CNY9.0061) |
| 500+ | CNY6.990 (CNY7.8987) |
| 1000+ | CNY6.760 (CNY7.6388) |
| 2000+ | CNY6.540 (CNY7.3902) |
| 3000+ | CNY6.410 (CNY7.2433) |
Price for:Each
Minimum: 10
Multiple: 10
CNY89.80 (CNY101.47 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50-65-0206
Order Code3863622
Technical Datasheet
For Use WithMolex 70400 Series Housings
Connector Shell Size-
Cable Exit Angle180°
Connector Body MaterialPET (Polyester) Body
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
For Use With
Molex 70400 Series Housings
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
Connector Shell Size
-
Connector Body Material
PET (Polyester) Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003084