Print Page
250 In Stock
1,650 more incoming. You can reserve stock now
250 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.420 (CNY2.7346) |
10+ | CNY1.990 (CNY2.2487) |
25+ | CNY1.510 (CNY1.7063) |
100+ | CNY1.470 (CNY1.6611) |
250+ | CNY1.280 (CNY1.4464) |
1000+ | CNY1.260 (CNY1.4238) |
2000+ | CNY1.240 (CNY1.4012) |
20000+ | CNY1.230 (CNY1.3899) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.42 (CNY2.73 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
MLX 42022
No. of Positions
2Ways
For Use With
Molex MLX 42023, 42024 Series Pin & Socket Contacts
Gender
Receptacle
Pitch Spacing
6.35mm
SVHC
Melamine (07-Nov-2024)
Alternatives for 50-84-2022
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Melamine (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907