Print Page
Image is for illustrative purposes only. Please refer to product description.
24,000 In Stock
Need more?
24000 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
8000+ | CNY0.305 (CNY0.3446) |
16000+ | CNY0.292 (CNY0.330) |
Price for:Each (Supplied on Full Reel)
Minimum: 8000
Multiple: 8000
CNY2,440.00 (CNY2,757.20 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50098-8000
Order Code3863821
Technical Datasheet
Contact GenderPin
Contact Termination TypeCrimp
Wire Size AWG Max18AWG
Contact PlatingTin Plated Contacts
For Use WithMolex 51036 Series Housing Connectors
Wire Size AWG Min22AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Gender
Pin
Wire Size AWG Max
18AWG
For Use With
Molex 51036 Series Housing Connectors
Contact Material
Phosphor Bronze
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
22AWG
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001