Print Page
Product Information
ManufacturerMOLEX
Manufacturer Part No500998-0900
Order Code1318471
Product Range500998
Also Known AsGTIN UPC EAN: 822348660223
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismPush-Push
No. of Contacts9Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range500998
SVHCNo SVHC (17-Dec-2014)
Alternatives for 500998-0900
1 Product Found
Product Overview
- Push-push ejector types
- Card polarization features
- Protect and detect terminals
- Gold-plated bevelled contacts
- Mylar tape
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Insert & Eject Mechanism
Push-Push
Contact Material
Copper
Product Range
500998
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001974