Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501193-9000
Order Code3726934
Product RangePico-Clasp 501193
Your Part Number
Technical Datasheet
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 25000+ | CNY1.400 (CNY1.582) |
| 75000+ | CNY1.220 (CNY1.3786) |
Price for:Each (Supplied on Full Reel)
Minimum: 25000
Multiple: 25000
CNY35,000.00 (CNY39,550.00 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501193-9000
Order Code3726934
Product RangePico-Clasp 501193
Technical Datasheet
Product RangePico-Clasp 501193
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max28AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Clasp 501189, 501330, 501939 Series Receptacle Housings
Wire Size AWG Min32AWG
Contact MaterialPhosphor Bronze
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-Clasp 501193
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
32AWG
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
28AWG
For Use With
Molex Pico-Clasp 501189, 501330, 501939 Series Receptacle Housings
Contact Material
Phosphor Bronze
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001