Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501330-0300
Order Code1835961
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348528981
Your Part Number
Technical Datasheet
1,410 In Stock
Need more?
1410 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.380 (CNY1.5594) |
| 100+ | CNY1.310 (CNY1.4803) |
| 500+ | CNY1.260 (CNY1.4238) |
| 1000+ | CNY1.170 (CNY1.3221) |
| 2000+ | CNY1.140 (CNY1.2882) |
| 3000+ | CNY1.110 (CNY1.2543) |
Price for:Each
Minimum: 10
Multiple: 10
CNY13.80 (CNY15.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501330-0300
Order Code1835961
Product RangePico-Clasp 501330
Also Known AsGTIN UPC EAN: 822348528981
Technical Datasheet
Product RangePico-Clasp 501330
No. of Positions3Ways
Pitch Spacing1mm
For Use With501334, 501193 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Wide header variations
- Low mating and un-mating forces
Technical Specifications
Product Range
Pico-Clasp 501330
No. of Positions
3Ways
For Use With
501334, 501193 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454