Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501939-0300
Order Code3726941
Product RangePico-Clasp 501939
Your Part Number
Technical Datasheet
1,800 In Stock
Need more?
1800 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY2.330 (CNY2.6329) |
| 100+ | CNY2.040 (CNY2.3052) |
| 500+ | CNY1.690 (CNY1.9097) |
| 1000+ | CNY1.510 (CNY1.7063) |
| 2000+ | CNY1.400 (CNY1.582) |
| 3000+ | CNY1.300 (CNY1.469) |
Price for:Each
Minimum: 10
Multiple: 10
CNY23.30 (CNY26.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501939-0300
Order Code3726941
Product RangePico-Clasp 501939
Technical Datasheet
Product RangePico-Clasp 501939
No. of Positions3Ways
Pitch Spacing1mm
For Use WithMolex Pico-Clasp 501193 & 501334 Series Socket Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Pico-Clasp 501939
No. of Positions
3Ways
For Use With
Molex Pico-Clasp 501193 & 501334 Series Socket Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001361