Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501939-0400
Order Code2502005
Product RangePico-Clasp 501939
Also Known AsGTIN UPC EAN: 822350286954
Your Part Number
Technical Datasheet
35,156 In Stock
Need more?
10 Delivery in 3-4 Business Days(SG stock)
35146 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.250 (CNY1.4125) |
| 100+ | CNY1.250 (CNY1.4125) |
Price for:Each
Minimum: 10
Multiple: 10
CNY12.50 (CNY14.12 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No501939-0400
Order Code2502005
Product RangePico-Clasp 501939
Also Known AsGTIN UPC EAN: 822350286954
Technical Datasheet
Product RangePico-Clasp 501939
No. of Positions4Ways
Pitch Spacing1mm
For Use With501334, 501193 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Product Overview
Pico-Clasp Wire to Board Connector System offers smallest 1mm pitch and 1A current with positive lock.
- Inner friction lock saves space
Applications
Automotive, Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
Pico-Clasp 501939
No. of Positions
4Ways
For Use With
501334, 501193 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000136