Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No501939-0500
Order Code3051161
Product RangePico-Clasp 501939
Technical Datasheet
33,617 In Stock
Need more?
10 Next business day delivery available(Shanghai stock)
33607 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.400 (CNY2.712) |
10+ | CNY1.710 (CNY1.9323) |
100+ | CNY1.480 (CNY1.6724) |
500+ | CNY1.460 (CNY1.6498) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.40 (CNY2.71 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No501939-0500
Order Code3051161
Product RangePico-Clasp 501939
Technical Datasheet
Product RangePico-Clasp 501939
No. of Positions5Ways
Pitch Spacing1mm
For Use With501334, 501193 Crimp Terminals
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
Pico-Clasp 501939
No. of Positions
5Ways
For Use With
501334, 501193 Crimp Terminals
Gender
Receptacle
Pitch Spacing
1mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907