Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50212-8000
Order Code2358054
Product RangeMi II 50212
Also Known AsGTIN UPC EAN: 800753644625
Technical Datasheet
125,000 In Stock
Need more?
125000 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY0.086 (CNY0.0972) |
| 240000+ | CNY0.075 (CNY0.0848) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY86.00 (CNY97.18 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No50212-8000
Order Code2358054
Product RangeMi II 50212
Also Known AsGTIN UPC EAN: 800753644625
Technical Datasheet
Product RangeMi II 50212
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingTin Plated Contacts
For Use WithMolex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Wire Size AWG Min30AWG
Contact MaterialPhosphor Bronze
Alternatives for 50212-8000
1 Product Found
Product Overview
The 50212-8000 is a female crimp terminal made of phosphor bronze with tin-plated. It can be used with 502351 DuraClik™ receptacle housing, 51065 Micro-Latch™ receptacle housing, 51089, 51090 Mi II™ receptacle housings. It accepts 24 to 30AWG wire.
- Current rating per contact is 2A
- Voltage (maximum) is 125V
Applications
Automotive, Commercial Vehicle, Communications & Networking, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mi II 50212
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
30AWG
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex DuraClik 502351, Micro-Latch 51065 & Mi II 51089, 51090 Series Receptacle Housing Connectors
Contact Material
Phosphor Bronze
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000102