Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502439-0600
Order Code1617058
Product RangeCLIK-Mate 502439
Also Known AsGTIN UPC EAN: 822350915847
Technical Datasheet
3,165 In Stock
3,000 more incoming. You can reserve stock now
3165 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.190 (CNY1.3447) |
10+ | CNY0.992 (CNY1.121) |
25+ | CNY0.882 (CNY0.9967) |
100+ | CNY0.845 (CNY0.9548) |
250+ | CNY0.750 (CNY0.8475) |
1000+ | CNY0.661 (CNY0.7469) |
3000+ | CNY0.651 (CNY0.7356) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.19 (CNY1.34 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502439-0600
Order Code1617058
Product RangeCLIK-Mate 502439
Also Known AsGTIN UPC EAN: 822350915847
Technical Datasheet
Product RangeCLIK-Mate 502439
No. of Positions6Ways
Pitch Spacing2mm
For Use With502438 Crimp Terminal
SVHCNo SVHC (21-Jan-2025)
Product Overview
The CLIK-Mate 502439 series 22 to 28AWG Crimp Housing used for 2mm pitch CLIK-Mate™ wire-to-board connector system.
- 4 to 15 circuits
Applications
Automotive, Consumer Electronics, Industrial, Lighting, Medical, LED Lighting, Sensing & Instrumentation, Test & Measurement, Industrial
Technical Specifications
Product Range
CLIK-Mate 502439
No. of Positions
6Ways
For Use With
502438 Crimp Terminal
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008618