Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502443-0360
Order Code3862725
Product RangeCLIK-Mate 502443 Series
Technical Datasheet
3,250 In Stock
Need more?
3250 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
650+ | CNY3.280 (CNY3.7064) |
Price for:Each (Supplied on Full Reel)
Minimum: 650
Multiple: 650
CNY2,132.00 (CNY2,409.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502443-0360
Order Code3862725
Product RangeCLIK-Mate 502443 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts3Contacts
Connector MountingSurface Mount Straight
Product RangeCLIK-Mate 502443 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
2mm
No. of Contacts
3Contacts
Product Range
CLIK-Mate 502443 Series
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001