Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502443-0860
Order Code3862729
Product RangeCLIK-Mate 502443 Series
Your Part Number
Technical Datasheet
650 In Stock
Need more?
650 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 650+ | CNY5.060 (CNY5.7178) |
| 1950+ | CNY4.600 (CNY5.198) |
Price for:Each (Supplied on Full Reel)
Minimum: 650
Multiple: 650
CNY3,289.00 (CNY3,716.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502443-0860
Order Code3862729
Product RangeCLIK-Mate 502443 Series
Technical Datasheet
Connector SystemsSignal, Wire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector MountingSurface Mount Straight
Product RangeCLIK-Mate 502443 Series
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector Systems
Signal, Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Straight
Contact Material
Copper Alloy
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
CLIK-Mate 502443 Series
Contact Plating
Tin Plated Contacts
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001