Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502494-0870
Order Code3221826
Product RangeCLIK-Mate 502494
Also Known AsGTIN UPC EAN: 822350937658
Your Part Number
Technical Datasheet
8,358 In Stock
Need more?
8358 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.570 (CNY6.2941) |
| 100+ | CNY4.910 (CNY5.5483) |
| 500+ | CNY4.290 (CNY4.8477) |
| 1000+ | CNY4.120 (CNY4.6556) |
| 2000+ | CNY3.950 (CNY4.4635) |
| 3000+ | CNY3.780 (CNY4.2714) |
Price for:Each
Minimum: 10
Multiple: 10
CNY55.70 (CNY62.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No502494-0870
Order Code3221826
Product RangeCLIK-Mate 502494
Also Known AsGTIN UPC EAN: 822350937658
Technical Datasheet
Connector SystemsWire-to-Board
Pitch Spacing2mm
No. of Rows1Rows
No. of Contacts8Contacts
Connector MountingSurface Mount Right Angle
Product RangeCLIK-Mate 502494
Contact MaterialCopper Alloy
Contact PlatingTin Plated Contacts
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Systems
Wire-to-Board
No. of Rows
1Rows
Connector Mounting
Surface Mount Right Angle
Contact Material
Copper Alloy
SVHC
No SVHC (04-Feb-2026)
Pitch Spacing
2mm
No. of Contacts
8Contacts
Product Range
CLIK-Mate 502494
Contact Plating
Tin Plated Contacts
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001552