Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No502578-0300
Order Code3221827
Product RangeCLIK-Mate 502578
Technical Datasheet
26,702 In Stock
Need more?
26702 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
1+ | CNY2.020 (CNY2.2826) |
10+ | CNY1.740 (CNY1.9662) |
25+ | CNY1.630 (CNY1.8419) |
50+ | CNY1.560 (CNY1.7628) |
100+ | CNY1.480 (CNY1.6724) |
250+ | CNY1.390 (CNY1.5707) |
500+ | CNY1.320 (CNY1.4916) |
1000+ | CNY1.260 (CNY1.4238) |
2500+ | CNY1.250 (CNY1.4125) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2.02 (CNY2.28 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No502578-0300
Order Code3221827
Product RangeCLIK-Mate 502578
Technical Datasheet
Product RangeCLIK-Mate 502578
No. of Positions3Ways
Pitch Spacing1.5mm
For Use With502579, 503429 Crimp Terminals
Technical Specifications
Product Range
CLIK-Mate 502578
No. of Positions
3Ways
For Use With
502579, 503429 Crimp Terminals
Gender
Plug
Pitch Spacing
1.5mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000239