Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No50394-8055
Order Code2630243
Product RangeMilli-Grid 50394
Also Known AsGTIN UPC EAN: 889056492522
Technical Datasheet
8,481 In Stock
10,000 more incoming. You can reserve stock now
8481 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY0.750 (CNY0.8475) | 
| 10+ | CNY0.465 (CNY0.5254) | 
| 25+ | CNY0.434 (CNY0.4904) | 
| 50+ | CNY0.415 (CNY0.469) | 
| 100+ | CNY0.394 (CNY0.4452) | 
| 250+ | CNY0.370 (CNY0.4181) | 
| 500+ | CNY0.352 (CNY0.3978) | 
| 1000+ | CNY0.335 (CNY0.3786) | 
| 2500+ | CNY0.315 (CNY0.356) | 
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY0.75 (CNY0.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No50394-8055
Order Code2630243
Product RangeMilli-Grid 50394
Also Known AsGTIN UPC EAN: 889056492522
Technical Datasheet
Product RangeMilli-Grid 50394
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Contact PlatingTin Plated Contacts
For Use WithMolex Milli-Grid 51110, 151100 Series Receptacle Housing Connectors
Wire Size AWG Min-
Contact MaterialCopper Alloy
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 50394-8055 from Molex is a Milli-Grid crimp receptacle terminal. For use with 151100 Milli-Grid crimp receptacle housing.
- Maximum current per contact is 2.5A and voltage is 125VAC
- Copper alloy material
- 2.5µm tin plating
- Durability is 25 mating cycles
Applications
Automotive, Consumer Electronics, Telecommunications
Technical Specifications
Product Range
Milli-Grid 50394
Contact Termination Type
Crimp
Contact Plating
Tin Plated Contacts
Wire Size AWG Min
-
SVHC
No SVHC (25-Jun-2025)
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex Milli-Grid 51110, 151100 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0245