Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No504052-0098
Order Code2392623
Product RangePico-Lock 504052
Also Known AsGTIN UPC EAN: 884982939936
Technical Datasheet
Available to Order
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
18000+ | CNY0.839 (CNY0.9481) |
Price for:Each (Supplied on Full Reel)
Minimum: 18000
Multiple: 18000
CNY15,102.00 (CNY17,065.26 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No504052-0098
Order Code2392623
Product RangePico-Lock 504052
Also Known AsGTIN UPC EAN: 884982939936
Technical Datasheet
Product RangePico-Lock 504052
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max24AWG
Contact PlatingGold Plated Contacts
For Use WithMolex Pico-Lock 504051 Series Receptacle Housing Connectors
Wire Size AWG Min28AWG
Contact MaterialCopper Alloy
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 504052-0098 is a crimp terminal made of copper alloy with gold plated finish. The 504052 series female terminal/socket contact accepts 24 to 28AWG wire. The terminal is suitable for use with 504051 1.5mm Pitch Pico-Lock™ crimp housing.
- Maximum mating cycles is 30
- Maximum rated current is 3A
- Maximum rated voltage is 150V
Applications
Automotive, Communications & Networking, Consumer Electronics, Industrial, Lighting, Portable Devices, Portable Devices
Technical Specifications
Product Range
Pico-Lock 504052
Contact Termination Type
Crimp
Contact Plating
Gold Plated Contacts
Wire Size AWG Min
28AWG
SVHC
No SVHC (21-Jan-2025)
Contact Gender
Socket
Wire Size AWG Max
24AWG
For Use With
Molex Pico-Lock 504051 Series Receptacle Housing Connectors
Contact Material
Copper Alloy
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000018