Print Page
94 In Stock
Need more?
94 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY1.030 (CNY1.1639) |
250+ | CNY1.010 (CNY1.1413) |
1000+ | CNY0.977 (CNY1.104) |
2500+ | CNY0.952 (CNY1.0758) |
5000+ | CNY0.932 (CNY1.0532) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1.03 (CNY1.16 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The 51006-0200 is a 2-way 1-row MicroBlade™ Wire-to-wire Plug housing made of polyester. It mates with 51005 female housing. The crimp housing is suitable for signal and wire-to-wire applications. This 51005 series plug housing can be used with 50012 crimp terminal.
- Natural colour
- UL94V-0 flammability rating
- Maximum current per contact is 2A
Technical Specifications
Product Range
51006
No. of Positions
2Ways
For Use With
Molex 50012 Series Pin Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000125