Print Page
857 In Stock
Need more?
857 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY3.590 (CNY4.0567) |
10+ | CNY2.900 (CNY3.277) |
100+ | CNY2.220 (CNY2.5086) |
500+ | CNY1.680 (CNY1.8984) |
1000+ | CNY1.640 (CNY1.8532) |
2500+ | CNY1.160 (CNY1.3108) |
10000+ | CNY1.110 (CNY1.2543) |
25000+ | CNY1.020 (CNY1.1526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.59 (CNY4.06 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
Product Range
51006
No. of Positions
4Ways
For Use With
Molex 50012 Series Contacts
Gender
Plug
Pitch Spacing
2mm
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907