Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51110-0856
Order Code3049214
Product RangeMilli-Grid 51110
Your Part Number
Technical Datasheet
9,540 In Stock
Need more?
9540 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.680 (CNY1.8984) |
| 100+ | CNY1.370 (CNY1.5481) |
| 500+ | CNY1.360 (CNY1.5368) |
| 1000+ | CNY1.350 (CNY1.5255) |
| 2000+ | CNY1.340 (CNY1.5142) |
| 3000+ | CNY1.330 (CNY1.5029) |
Price for:Each
Minimum: 10
Multiple: 10
CNY16.80 (CNY18.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51110-0856
Order Code3049214
Product RangeMilli-Grid 51110
Technical Datasheet
Product RangeMilli-Grid 51110
No. of Positions8Ways
Pitch Spacing2mm
For Use With50394, 87396 Crimp Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
Milli-Grid 51110
No. of Positions
8Ways
For Use With
50394, 87396 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002