200 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY5.540 (CNY6.2602) |
| 100+ | CNY4.850 (CNY5.4805) |
| 500+ | CNY4.020 (CNY4.5426) |
| 1000+ | CNY3.600 (CNY4.068) |
| 2000+ | CNY3.330 (CNY3.7629) |
| 3000+ | CNY3.300 (CNY3.729) |
Product Information
Product Overview
The 51110-1450 is a 14-circuit 2-row 2mm pitch Milli-Grid™ Crimp Housing, without center polarization key and locking ramp, can be used with 50394 crimp terminals. This 51110 crimp housing is made of polyester, mates with 87758 vertical, through hole, stackable PCB header, 87759 vertical, surface mount, stackable PCB header, 87760 right angle, through hole, stackable PCB header, 87831 vertical, through hole PCB header, 87832 vertical, surface mount PCB header, suitable for signal and wire-to-board applications.
- Early entry system crimp terminals
- Centre polarization key
- Locking ramps
- Centre polarization slot
- Locking windows
- Marking feature
- Black colour
- -40 to 105°C Temperature range
- UL94V-0 Flammability rating
Applications
Automotive, Consumer Electronics, Communications & Networking, Communications & Networking
Technical Specifications
Milli-Grid 51110
14Ways
50394, 87396 Crimp Terminals
Receptacle
2mm
No SVHC (17-Jan-2023)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate