Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51191-0400
Order Code2779908
Product RangeMini-Latch 51191
Also Known AsGTIN UPC EAN: 800753327740
Technical Datasheet
24,615 In Stock
Need more?
24615 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY0.995 (CNY1.1244) |
| 100+ | CNY0.962 (CNY1.0871) |
| 500+ | CNY0.928 (CNY1.0486) |
| 1000+ | CNY0.867 (CNY0.9797) |
| 2000+ | CNY0.838 (CNY0.9469) |
| 3000+ | CNY0.808 (CNY0.913) |
Price for:Each
Minimum: 10
Multiple: 10
CNY9.95 (CNY11.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No51191-0400
Order Code2779908
Product RangeMini-Latch 51191
Also Known AsGTIN UPC EAN: 800753327740
Technical Datasheet
Product RangeMini-Latch 51191
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mini-Latch 50802 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 51191-0400 is a 4-position wire-to-wire and wire-to-board receptacle housing with guide rails and made of nylon. It mates with 5045 vertical header, 5046 right angle header, 5240 plug housing and use with 50802 crimp terminal.
- UL94V-0 flammability
- Operating temperature range from -40 to 105°C
Applications
Automotive, Communications & Networking, Medical
Technical Specifications
Product Range
Mini-Latch 51191
No. of Positions
4Ways
For Use With
Molex Mini-Latch 50802 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001406