Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51353-1200..
Order Code1120389
Product RangeMicroClasp 51353
Also Known AsGTIN UPC EAN: 756054235805
Technical Datasheet
17,266 In Stock
Need more?
1400 Next business day delivery available(Shanghai stock)
15866 Delivery in 3-4 Business Days(Shanghai stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.910 (CNY2.1583) |
Price for:Each
Minimum: 10
Multiple: 10
CNY19.10 (CNY21.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51353-1200..
Order Code1120389
Product RangeMicroClasp 51353
Also Known AsGTIN UPC EAN: 756054235805
Technical Datasheet
Product RangeMicroClasp 51353
No. of Positions12Ways
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (07-Jul-2017)
Alternatives for 51353-1200..
1 Product Found
Product Overview
The 51353-1200 is a 12-circuit dual-row MicroClasp™ Wire-to-Board receptacle crimp housing with positive lock and made of nylon. It mates with 55917 vertical header with kinked PC tails, 55959 right angle header, 501844 vertical header and used with 56134 terminal.
- UL94V-0 flammability
- Operating temperature range from -25°C to +85°C
Applications
Consumer Electronics, Industrial, Medical
Technical Specifications
Product Range
MicroClasp 51353
No. of Positions
12Ways
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Jul-2017)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000672