Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51382-0500
Order Code3049229
Product RangeMicroClasp 51382
Your Part Number
Technical Datasheet
24,465 In Stock
Need more?
4760 Next business day delivery available(Shanghai stock)
125 Delivery in 3-4 Business Days(Shanghai stock)
19580 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.100 (CNY1.243) |
| 100+ | CNY0.996 (CNY1.1255) |
| 500+ | CNY0.892 (CNY1.008) |
| 1000+ | CNY0.792 (CNY0.895) |
| 2000+ | CNY0.781 (CNY0.8825) |
| 3000+ | CNY0.769 (CNY0.869) |
Price for:Each
Minimum: 10
Multiple: 10
CNY11.00 (CNY12.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0500
Order Code3049229
Product RangeMicroClasp 51382
Technical Datasheet
Product RangeMicroClasp 51382
No. of Positions5Ways
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
MicroClasp 51382
No. of Positions
5Ways
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536