Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No51382-0700
Order Code3049232
Product RangeMicroClasp 51382
Your Part Number
Technical Datasheet
645 In Stock
18,646 more incoming. You can reserve stock now
645 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY1.510 (CNY1.7063) |
| 100+ | CNY1.470 (CNY1.6611) |
| 500+ | CNY1.420 (CNY1.6046) |
| 1000+ | CNY1.360 (CNY1.5368) |
| 2000+ | CNY1.320 (CNY1.4916) |
| 3000+ | CNY1.270 (CNY1.4351) |
Price for:Each
Minimum: 10
Multiple: 10
CNY15.10 (CNY17.06 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No51382-0700
Order Code3049232
Product RangeMicroClasp 51382
Technical Datasheet
Product RangeMicroClasp 51382
No. of Positions7Ways
Pitch Spacing2mm
For Use With56134, 500638 Crimp Terminals
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
MicroClasp 51382
No. of Positions
7Ways
For Use With
56134, 500638 Crimp Terminals
Gender
Receptacle
Pitch Spacing
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004536