Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52116-0241
Order Code2612688
Product RangeMizu-P25 52116
Also Known AsGTIN UPC EAN: 800754368490
Technical Datasheet
300 In Stock
Need more?
300 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY10.790 (CNY12.1927) | 
| 115+ | CNY10.550 (CNY11.9215) | 
| 225+ | CNY10.320 (CNY11.6616) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY10.79 (CNY12.19 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52116-0241
Order Code2612688
Product RangeMizu-P25 52116
Also Known AsGTIN UPC EAN: 800754368490
Technical Datasheet
Product RangeMizu-P25 52116
No. of Positions2Ways
Pitch Spacing5mm
For Use WithMolex Mizu-P25 50038 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mizu-P25 5.00mm pitch waterproof Wire-to-Wire plug housing is a miniature sealed system with IP67 rating. It mates with 52117 series Mizu-P25 2.50mm pitch Waterproof wire-to-wire receptacle housing.
- Dustproof and waterproof protection
- Space savings for tight-packaging applications
- Positive locks provide secure mating retention
- Polyester housing
- Current rating is 3A
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Product Range
Mizu-P25 52116
No. of Positions
2Ways
For Use With
Molex Mizu-P25 50038 Series Pin Contacts
Gender
Plug
Pitch Spacing
5mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002041