Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52116-0340
Order Code3051629
Product RangeMizu-P25 52116
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY13.770 (CNY15.5601) | 
| 25+ | CNY12.520 (CNY14.1476) | 
| 100+ | CNY11.570 (CNY13.0741) | 
| 250+ | CNY11.200 (CNY12.656) | 
| 450+ | CNY11.060 (CNY12.4978) | 
| 900+ | CNY10.620 (CNY12.0006) | 
| 2700+ | CNY10.540 (CNY11.9102) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY13.77 (CNY15.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52116-0340
Order Code3051629
Product RangeMizu-P25 52116
Technical Datasheet
Product RangeMizu-P25 52116
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50038 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mizu-P25 52116
No. of Positions
3Ways
For Use With
Molex Mizu-P25 50038 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907