Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52116-0411
Order Code3051631
Product RangeMizu-P25 52116
Technical Datasheet
129 In Stock
Need more?
129 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) | 
|---|---|
| 1+ | CNY16.850 (CNY19.0405) | 
| 10+ | CNY14.360 (CNY16.2268) | 
| 25+ | CNY13.410 (CNY15.1533) | 
| 50+ | CNY12.820 (CNY14.4866) | 
| 400+ | CNY12.750 (CNY14.4075) | 
Price for:Each
Minimum: 1
Multiple: 1
CNY16.85 (CNY19.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52116-0411
Order Code3051631
Product RangeMizu-P25 52116
Technical Datasheet
Product RangeMizu-P25 52116
No. of Positions4Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50038 Series Pin Contacts
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Product Range
Mizu-P25 52116
No. of Positions
4Ways
For Use With
Molex Mizu-P25 50038 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002799