Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52117-0341
Order Code2612690
Product RangeMizu-P25 52117
Also Known AsGTIN UPC EAN: 800753693111
Your Part Number
Technical Datasheet
564 In Stock
Need more?
564 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.990 (CNY14.6787) |
| 75+ | CNY12.600 (CNY14.238) |
| 250+ | CNY12.210 (CNY13.7973) |
| 500+ | CNY11.950 (CNY13.5035) |
| 5000+ | CNY11.690 (CNY13.2097) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.99 (CNY14.68 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52117-0341
Order Code2612690
Product RangeMizu-P25 52117
Also Known AsGTIN UPC EAN: 800753693111
Technical Datasheet
Product RangeMizu-P25 52117
No. of Positions3Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50039 Series Socket Contacts
SVHCNo SVHC (25-Jun-2025)
Product Overview
Mizu-P25 2.50mm pitch waterproof Wire-to-Wire receptacle housing is a miniature sealed system with IP67 rating. It mates with 52116 series Mizu-P25 2.50mm pitch Waterproof wire-to-wire plug housing.
- Dustproof and waterproof protection
- Space savings for tight-packaging applications
- Positive locks provide secure mating retention
- Polyester housing
- Current rating is 3A
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 52117
No. of Positions
3Ways
For Use With
Molex Mizu-P25 50039 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001315