Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No52213-0211
Order Code2284343
Product RangeMizu-P25 52213
Also Known AsGTIN UPC EAN: 800754376945
Your Part Number
6,188 In Stock
Need more?
6188 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY9.470 (CNY10.7011) |
| 100+ | CNY8.640 (CNY9.7632) |
| 500+ | CNY8.240 (CNY9.3112) |
| 1000+ | CNY7.690 (CNY8.6897) |
| 2000+ | CNY7.490 (CNY8.4637) |
| 3000+ | CNY7.290 (CNY8.2377) |
Price for:Each
Minimum: 10
Multiple: 10
CNY94.70 (CNY107.01 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52213-0211
Order Code2284343
Product RangeMizu-P25 52213
Also Known AsGTIN UPC EAN: 800754376945
Technical Datasheet
Product RangeMizu-P25 52213
No. of Positions2Ways
Pitch Spacing2.5mm
For Use WithMolex Mizu-P25 50148 Series Socket Contacts
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Certified for IP67 rating
- Compact size
- Positive locks
- Integral seal stopper feature
- Spring-beam terminal design
- Raised-body male terminal design
Applications
Automotive, Commercial Vehicle, Consumer Electronics, Industrial
Technical Specifications
Product Range
Mizu-P25 52213
No. of Positions
2Ways
For Use With
Molex Mizu-P25 50148 Series Socket Contacts
Gender
Receptacle
Pitch Spacing
2.5mm
SVHC
No SVHC (04-Feb-2026)
Alternatives for 52213-0211
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00045
