Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52559-2452
Order Code2612330
Product RangeEasy-On 52559
Also Known AsGTIN UPC EAN: 822348533800
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY9.680 (CNY10.9384) |
| 3000+ | CNY9.440 (CNY10.6672) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY9,680.00 (CNY10,938.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No52559-2452
Order Code2612330
Product RangeEasy-On 52559
Also Known AsGTIN UPC EAN: 822348533800
Technical Datasheet
Pitch Spacing0.5mm
No. of Contacts24Contacts
Product RangeEasy-On 52559
Contact Termination TypeSurface Mount
Contact Position-
No. of Rows1 Row
Contact PlatingGold Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The 52559-2452 from Molex is a 52559 series vertical, surface mount ZIF Easy-On type FFC/FPC connector with 24 circuits. This single row connector mates with Molex Premo-Flex FFC connector.
- Maximum current of 0.5A per contact and maximum voltage of 50VAC (RMS)/DC
- Nylon resin material
- Durability of 20 mating cycles
- Flammability rating meets UL94V-0
- Mated height of 3.9mm
- Phosphor bronze metal material with gold mating plating and tin termination plating
- Operating temperature range from -40 to 85°C
- Net weight of 310.918/mg
- Mating interface pitch of 0.5mm
Applications
Automotive, Consumer Electronics, Data / Computing, Industrial, Medical, Portable Devices
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pitch Spacing
0.5mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
24Contacts
Product Range
Easy-On 52559
Contact Position
-
Contact Plating
Gold Plated Contacts
FFC / FPC Thickness
0.3mm
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000767