Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No52852-3070
Order Code3499154
Product RangeEasy-On 52852 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY7.630 (CNY8.6219) |
| 3000+ | CNY7.540 (CNY8.5202) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY7,630.00 (CNY8,621.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No52852-3070
Order Code3499154
Product RangeEasy-On 52852 Series
Technical Datasheet
Pitch Spacing1mm
No. of Contacts30Contacts
Product RangeEasy-On 52852 Series
Contact Termination TypeSurface Mount
Contact PositionBottom
No. of Rows1 Row
Contact PlatingTin-Bismuth Plated Contacts
Contact MaterialPhosphor Bronze
FFC / FPC Thickness0.3mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- 52852 series 1mm pitch Easy-On FFC/FPC connector
- 30 maximum circuits and loaded circuits
- Durability of 10 mating cycles max
- Bottom contact position
- 94V-0 flammability
- Phosphor Bronze material, Tin-Bismuth plating termination and material plating mating
- Right angle orientation and surface mounting
- Features PCB retention
- Operating temperature range from -20° to 80°C
Technical Specifications
Pitch Spacing
1mm
Gender
Receptacle
Contact Termination Type
Surface Mount
No. of Rows
1 Row
Contact Material
Phosphor Bronze
SVHC
No SVHC (25-Jun-2025)
No. of Contacts
30Contacts
Product Range
Easy-On 52852 Series
Contact Position
Bottom
Contact Plating
Tin-Bismuth Plated Contacts
FFC / FPC Thickness
0.3mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001