Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53625-0274
Order Code3865346
Product RangeSlimStack 53625 Series
Technical Datasheet
4,000 In Stock
Need more?
4000 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY14.410 (CNY16.2833) |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
CNY14,410.00 (CNY16,283.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No53625-0274
Order Code3865346
Product RangeSlimStack 53625 Series
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts20Contacts
Connector MountingSurface Mount Straight
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeSlimStack 53625 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount Straight
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (25-Jun-2025)
Pitch Spacing
0.635mm
No. of Contacts
20Contacts
Contact Material
Copper Alloy
Product Range
SlimStack 53625 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001