Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No53627-0674
Order Code2381167
Also Known AsGTIN UPC EAN: 822348165537
Technical Datasheet
700 In Stock
Need more?
700 Delivery in 5-6 Business Days(UK stock)
Quantity | Price (inc GST) |
---|---|
700+ | CNY17.940 (CNY20.2722) |
Price for:Each (Supplied on Full Reel)
Minimum: 700
Multiple: 700
CNY12,558.00 (CNY14,190.54 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No53627-0674
Order Code2381167
Also Known AsGTIN UPC EAN: 822348165537
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.635mm
No. of Rows2Rows
No. of Contacts60Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Molex's SlimStack Microminiature Plugs and Receptacles are available in various pitch sizes, mated heights and circuit sizes to deliver design flexibility while meeting tight-packaging needs. As consumers continue to demand smaller devices, the need for microminiature designs grow. Molex's SlimStack Connectors can meet these low-profile needs with pitch sizes as small as 0.35mm, mated heights as low as 0.60mm, and widths as narrow as 2.00mm.
- Wide alignment guides allows for easy mating
- Dual contact design provides secure reliability
- Floating style for improved assembly operability
- Contact locks provides audible "click" to ensure a secure mating
- Small body and low profile provides space saving and high PWB design flexibility
- A wide variety of height and circuit variations that provides flexibility including printed wiring board (PWB) applications
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.635mm
No. of Contacts
60Contacts
Contact Material
Copper Alloy
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02