Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No54722-0504
Order Code3051307
Product RangeSlimStack 54722 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
Quantity | Price (inc GST) |
---|---|
3000+ | CNY11.700 (CNY13.221) |
Price for:Each (Supplied on Full Reel)
Minimum: 3000
Multiple: 3000
CNY35,100.00 (CNY39,663.00 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No54722-0504
Order Code3051307
Product RangeSlimStack 54722 Series
Technical Datasheet
Mezzanine Connector TypeReceptacle
Pitch Spacing0.5mm
No. of Rows2Rows
No. of Contacts50Contacts
Connector MountingSurface Mount
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product RangeSlimStack 54722 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
54722-0504 is a slimstack 54722 series, 0.50mm pitch, dual row, board to board receptacle mates with 55560 PCB header.
- Surface mount termination interface style and vertical orientation
- 50 loaded circuits
- 30 mating cycles max durability
- 1.5mm mated height
- 6mm mated width
- Phosphor bronze metal with gold plating mating and gold plating termination
- 50V maximum voltage
- 0.5A maximum current per contact
- Operating temperature range from -40° to +105°C
- High temperature thermoplastic resin
Technical Specifications
Mezzanine Connector Type
Receptacle
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (21-Jan-2025)
Pitch Spacing
0.5mm
No. of Contacts
50Contacts
Contact Material
Phosphor Bronze
Product Range
SlimStack 54722 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000395