Print Page
Image is for illustrative purposes only. Please refer to product description.
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY87.970 (CNY99.4061) |
| 10+ | CNY83.470 (CNY94.3211) |
| 25+ | CNY83.450 (CNY94.2985) |
| 100+ | CNY83.420 (CNY94.2646) |
| 250+ | CNY83.400 (CNY94.242) |
| 500+ | CNY82.750 (CNY93.5075) |
Price for:Each
Minimum: 1
Multiple: 1
CNY87.97 (CNY99.41 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Gender
Receptacle
For Use With
Molex 64321 Series Automotive Connectors
IP Rating
-
Current Rating
-
No. of Positions
53Ways
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Voltage Rating
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001