Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No64322-1239
Order Code4668154
Product RangeCMC, CP 64322 Series
Your Part Number
8,680 In Stock
Need more?
8680 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY6.970 (CNY7.8761) |
| 100+ | CNY5.990 (CNY6.7687) |
| 500+ | CNY5.850 (CNY6.6105) |
| 1000+ | CNY5.700 (CNY6.441) |
| 2000+ | CNY5.560 (CNY6.2828) |
| 3000+ | CNY5.410 (CNY6.1133) |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
CNY69.70 (CNY78.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64322-1239
Order Code4668154
Product RangeCMC, CP 64322 Series
Product RangeCMC, CP 64322 Series
Contact GenderSocket
Contact Termination TypeCrimp
Wire Size AWG Max-
Wire Size AWG Min-
For Use WithMolex CMC & CP Series 64318, 64319, 64320, 64321, 64326 Automotive Receptacle Housing Connectors
Contact MaterialPhosphor Bronze
Contact PlatingGold
SVHCTo Be Advised
Technical Specifications
Product Range
CMC, CP 64322 Series
Contact Termination Type
Crimp
Wire Size AWG Min
-
Contact Material
Phosphor Bronze
SVHC
To Be Advised
Contact Gender
Socket
Wire Size AWG Max
-
For Use With
Molex CMC & CP Series 64318, 64319, 64320, 64321, 64326 Automotive Receptacle Housing Connectors
Contact Plating
Gold
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01