Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMOLEX
Manufacturer Part No64334-0100
Order Code2280315
Product RangeCMC 64334 Series
Also Known AsGTIN UPC EAN: 883906844431
Your Part Number
451 In Stock
Need more?
451 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY48.470 (CNY54.7711) |
| 10+ | CNY46.700 (CNY52.771) |
| 25+ | CNY45.130 (CNY50.9969) |
Price for:Each
Minimum: 1
Multiple: 1
CNY48.47 (CNY54.77 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No64334-0100
Order Code2280315
Product RangeCMC 64334 Series
Also Known AsGTIN UPC EAN: 883906844431
Technical Datasheet
Product RangeCMC 64334 Series
Automotive Connector Shell StyleRight Angle Plug
No. of Contacts32Contacts
Automotive Contact TypeSolder Pin
Connector Body MaterialPBT (Polybutylene Terephthalate), Glass Filled Body
Contact MaterialBrass
Contact PlatingTin
IP Rating-
Voltage Rating14VDC
Current Rating-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 64334-0100 is a CMC Header for use with wire-to-board and board-to-board applications. 1-pocket header with solder tail, back coding.
- 12.0, 6.0A Current
- 14VDC Maximum Voltage
Applications
Automotive, Commercial Vehicle
Technical Specifications
Product Range
CMC 64334 Series
No. of Contacts
32Contacts
Connector Body Material
PBT (Polybutylene Terephthalate), Glass Filled Body
Contact Plating
Tin
Voltage Rating
14VDC
SVHC
No SVHC (04-Feb-2026)
Automotive Connector Shell Style
Right Angle Plug
Automotive Contact Type
Solder Pin
Contact Material
Brass
IP Rating
-
Current Rating
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02886
