Print Page
132 In Stock
Need more?
132 Next business day delivery available(Shanghai stock)
Available until stock is exhausted
Quantity | Price (inc GST) |
---|---|
1+ | CNY8.070 (CNY9.1191) |
10+ | CNY6.560 (CNY7.4128) |
25+ | CNY6.080 (CNY6.8704) |
100+ | CNY5.850 (CNY6.6105) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.07 (CNY9.12 inc GST)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No67492-1420
Order Code1690524
Product Range67492
Also Known AsGTIN UPC EAN: 822348796946
Technical Datasheet
No. of Contacts22Contacts
Connector TypeSATA
Contact Termination TypeSolder
Product Range67492
Connector MountingPCB Mount
Contact PlatingGold Plated Contacts
Contact MaterialCopper
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
No. of Contacts
22Contacts
Connector Type
SATA
Product Range
67492
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (17-Dec-2014)
Gender
Receptacle
Contact Termination Type
Solder
Connector Mounting
PCB Mount
Contact Material
Copper
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Singapore
Country in which last significant manufacturing process was carried out
Tariff No:85369010
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0021