Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No70107-0038
Order Code4668123
Product RangeSL 70107 Series
Technical Datasheet
622 In Stock
1,000 more incoming. You can reserve stock now
622 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY11.640 (CNY13.1532) |
| 25+ | CNY10.910 (CNY12.3283) |
| 50+ | CNY10.390 (CNY11.7407) |
| 100+ | CNY9.900 (CNY11.187) |
| 250+ | CNY9.280 (CNY10.4864) |
| 500+ | CNY8.830 (CNY9.9779) |
| 1000+ | CNY8.410 (CNY9.5033) |
| 2500+ | CNY7.890 (CNY8.9157) |
Price for:Each
Minimum: 10
Multiple: 10
CNY116.40 (CNY131.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No70107-0038
Order Code4668123
Product RangeSL 70107 Series
Technical Datasheet
Product RangeSL 70107 Series
No. of Positions4Ways
Pitch Spacing2.54mm
For Use WithMolex SL 70021 Series Pin Contacts
SVHCTo Be Advised
Technical Specifications
Product Range
SL 70107 Series
No. of Positions
4Ways
For Use With
Molex SL 70021 Series Pin Contacts
Gender
Plug
Pitch Spacing
2.54mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01