Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73116-0005
Order Code3862339
Product RangeMCRF 73116 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY40.860 (CNY46.1718) |
| 10+ | CNY34.720 (CNY39.2336) |
| 100+ | CNY29.510 (CNY33.3463) |
| 250+ | CNY27.660 (CNY31.2558) |
| 500+ | CNY26.340 (CNY29.7642) |
| 1000+ | CNY25.080 (CNY28.3404) |
Price for:Each
Minimum: 1
Multiple: 1
CNY40.86 (CNY46.17 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73116-0005
Order Code3862339
Product RangeMCRF 73116 Series
Connector to ConnectorMCRF Plug to MCRF Plug
Cable Length - Imperial6"
Cable Length - Metric152.4mm
Coaxial Cable Type1.13mm
Connector Type AMCRF Straight Plug
Connector Type BMCRF Straight Plug
Impedance50ohm
Jacket Colour-
Product RangeMCRF 73116 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Connector to Connector
MCRF Plug to MCRF Plug
Cable Length - Metric
152.4mm
Connector Type A
MCRF Straight Plug
Impedance
50ohm
Product Range
MCRF 73116 Series
Cable Length - Imperial
6"
Coaxial Cable Type
1.13mm
Connector Type B
MCRF Straight Plug
Jacket Colour
-
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001