Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73131-5003
Order Code3865363
Product Range73131 Series
Your Part Number
Technical Datasheet
3 In Stock
Need more?
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.490 (CNY40.1037) |
| 10+ | CNY30.680 (CNY34.6684) |
| 100+ | CNY28.250 (CNY31.9225) |
| 250+ | CNY26.280 (CNY29.6964) |
| 500+ | CNY25.680 (CNY29.0184) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.49 (CNY40.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73131-5003
Order Code3865363
Product Range73131 Series
Technical Datasheet
Connector TypeBNC Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationThrough Hole Vertical
Impedance50ohm
Coaxial Cable Type-
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Frequency Max2GHz
Connector MountingPCB Mount
Product Range73131 Series
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Through Hole Vertical
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Phosphor Bronze
Frequency Max
2GHz
Product Range
73131 Series
Technical Docs (2)
Alternatives for 73131-5003
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001