Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 38 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY122.620 (CNY138.5606) |
| 10+ | CNY107.610 (CNY121.5993) |
| 25+ | CNY102.560 (CNY115.8928) |
| 100+ | CNY100.340 (CNY113.3842) |
| 250+ | CNY98.120 (CNY110.8756) |
| 500+ | CNY95.900 (CNY108.367) |
Price for:Each
Minimum: 1
Multiple: 1
CNY122.62 (CNY138.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No73230-6240
Order Code4258906
Product Range73230 Series
Cable Length - Imperial12"
Connector to ConnectorSMA Bulkhead Jack to MHF I Plug
Cable Length - Metric305mm
Coaxial Cable Type1.13mm
Impedance50ohm
Jacket Colour-
Product Range73230 Series
Technical Specifications
Cable Length - Imperial
12"
Cable Length - Metric
305mm
Impedance
50ohm
Product Range
73230 Series
Connector to Connector
SMA Bulkhead Jack to MHF I Plug
Coaxial Cable Type
1.13mm
Jacket Colour
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008255