Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No73404-0140
Order Code3865382
Product Range73404 Series
Your Part Number
Technical Datasheet
6 In Stock
Need more?
6 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.610 (CNY52.6693) |
| 10+ | CNY42.190 (CNY47.6747) |
| 100+ | CNY36.940 (CNY41.7422) |
| 250+ | CNY33.060 (CNY37.3578) |
| 500+ | CNY31.610 (CNY35.7193) |
| 1000+ | CNY30.980 (CNY35.0074) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.61 (CNY52.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMOLEX
Manufacturer Part No73404-0140
Order Code3865382
Product Range73404 Series
Technical Datasheet
Connector TypeSMB Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial TerminationEdge
Impedance75ohm
Coaxial Cable Type-
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max4GHz
Connector MountingPCB Mount
Product Range73404 Series
SVHCTo Be Advised
Technical Specifications
Connector Type
SMB Coaxial
Coaxial Termination
Edge
Coaxial Cable Type
-
Contact Plating
Gold Plated Contacts
Connector Mounting
PCB Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
4GHz
Product Range
73404 Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001